ABC12DCKT-S288

Heilind Number:SULABC12DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DCKT-S288

Detailed Description

Introducing the ABC12DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it delivers reliable power transmission. The female gender, two rows, and threaded mount type make it versatile for various setups. Utilizing a Card Extender termination method, it offers secure and efficient connectivity. The gold-plated Beryllium Copper contacts provide excellent signal integrity. Its Loop Bellow contact type and Straddle orientation further enhance its functionality. With 24 positions and a pitch of 2.54mm, it enables high-density connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring .61 inches in height and with a 9.4mm width, it suits compact designs. The termination plating of Matte Tin ensures corrosion resistance. Classified under the hi-rel category, the ABC12DCKTS288 is a top-tier choice for critical electronic systems.