ABC12DCKT

Heilind Number:SULABC12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DCKT

Detailed Description

Introducing the ABC12DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and durability. With 24 positions and loop bellow contact type, it allows for multiple connections with minimal signal interference. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for diverse industrial settings. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it space-efficient. Termination through hole with matte tin plating ensures easy and secure installation on PCBs. Certified for RoHS compliance, the ABC12DCKT is the perfect choice for high-reliability applications.