ABC12DETH

Heilind Number:SULABC12DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DETH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DETH

Detailed Description

Introducing the ABC12DETH, a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector offers excellent durability and performance. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient operation. The two rows of 24 female contacts, made of gold-plated Beryllium Copper, guarantee secure connections with low contact resistance. The cantilever contact type and thru-hole termination method provide easy and reliable assembly onto PCBs. With a pitch of 2.54mm and a clearance hole mount type, it offers versatility in board layout. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating ensures solderability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the ABC12DETH is a dependable solution for your connectivity needs.