ABC12DETI

Heilind Number:SULABC12DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DETI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DETI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DETI

Detailed Description

Introducing the ABC12DETI, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a pitch of 2.54 mm, it offers precise and secure mating. The contact plating of gold guarantees excellent conductivity, while the termination method of thru hole ensures easy installation on the PCB. Operating at a voltage of 700 VAC and with an amperage of 3 A, this connector is suitable for power and signal transmission. With a straight orientation, 24 positions, and a threaded mount type, it provides versatile connectivity options. Its rugged design, with an operating temperature range of -65 to 150°C, makes it ideal for industrial and military applications. Trust the ABC12DETI for high-reliability board-to-board and card edge connections.