ABC12DETN

Heilind Number:SULABC12DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DETN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DETN

Detailed Description

The ABC12DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring 24 female contact positions with a pitch of 2.54mm, it ensures reliable connectivity in electronic systems. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. The cantilever contact type and straight orientation facilitate easy insertion and removal. The termination method is through-hole with matte tin plating, ensuring secure and durable attachment to the PCB. With a compact connector height of 10.95mm and width of 8.38mm, it saves valuable board space. The ABC12DETN is ideal for applications requiring high reliability and performance in aerospace, defense, and industrial sectors.