ABC12DEYH

Heilind Number:SULABC12DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DEYH

Detailed Description

The ABC12DEYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The gold-plated contacts guarantee low contact resistance and optimal signal integrity. Its cantilever contact type and thru-hole termination method provide secure and stable connections. With 24 positions spread across 2 rows and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained PCB layouts. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the ABC12DEYH for high-reliability connections in your critical systems.