ABC12DEYI

Heilind Number:SULABC12DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DEYI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DEYI

Detailed Description

Introducing the ABC12DEYI, a high-performance PCB connector designed for seamless board-to-board connections. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers safe and efficient power transmission. The gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the threaded mounting and thru-hole termination method facilitate easy installation. Its 2.54mm pitch and straight orientation, along with 24 positions and cantilever contact type, make it perfect for various applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a must-have for industrial and commercial projects. Trust in the ABC12DEYI for secure and high-speed connectivity on your PCBs.