ABC12DEYN

Heilind Number:SULABC12DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DEYN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DEYN

Detailed Description

Introducing the ABC12DEYN, a high-performance board to board PCB connector designed for optimal power transmission in demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable connectivity with a current rating of 3A and voltage rating of 700VAC. With 24 cantilever contact positions in a 2-row configuration, it offers versatile connectivity options. The straight orientation and thru-hole termination method make installation easy, while the operating temperature range of -65 to 150°C guarantees performance in extreme environments. With a compact design measuring 10.95mm in height and 8.38mm in width, the ABC12DEYN is ideal for space-constrained PCB layouts. Trust in this connector for efficient power delivery and signal integrity in your electronic designs.