ABC12DKDI-S1243

Heilind Number:SULABC12DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DKDI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DKDI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DKDI-S1243

Detailed Description

Introducing the ABC12DKDI-S1243, a high-performance female connector designed for precision electronic applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and two rows of 24 positions each, it offers seamless connectivity on PCBs. Featuring a threaded mount and thru-hole termination, installation is secure and reliable. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. Operating at a voltage of 700 VAC and an extreme temperature range of -65 to 150°C, it is suitable for even the most demanding environments. The cantilever contact type and straight orientation further enhance its functionality. With a connector height of 15.49mm and width of 10.16mm, it is compact yet efficient. The Matte Tin termination plating ensures long-term performance. Perfect for board-to-board and card edge connections, the ABC12DKDI-S1243 is a top choice for high-reliability applications.