| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC12DRAH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC12DRAH-S93 |
ABC12DRAH-S93
| Heilind Number: | SULABC12DRAH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC12DRAH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC12DRAH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector features two rows with a 2.54mm pitch, accommodating 24 positions for seamless connectivity. Its Full Bellow contact type, terminated through holes with gold plating, ensures reliable signal transmission at up to 3A and 700VAC. With a rugged construction suitable for harsh environments, including an operating temperature range of -65 to 150°C, this connector guarantees durability. The right-angle orientation and clearance hole mount offer flexibility in installation, while the matte tin termination plating enhances conductivity. Perfect for aerospace, defense, and industrial systems, the ABC12DRAHS93 is a dependable solution for your connectivity needs.

