| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC12DRAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULABC12DRAH |
ABC12DRAH
| Heilind Number: | SULABC12DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC12DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC12DRAH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 2.54mm and gold-plated contacts, it guarantees efficient signal transmission at an amperage of 3A and voltage of 700VAC. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. With 24 positions and a clearance hole mount type, it offers versatility in board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industries requiring high reliability. Trust in the ABC12DRAH for exceptional performance in your electronic designs.

