ABC12DRAI

Heilind Number:SULABC12DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRAI

Detailed Description

Introducing the ABC12DRAI, featuring PPS & Beryllium Copper construction for exceptional durability. This female connector offers 2 rows of 24 positions, making it perfect for high-density applications. With a threaded mount type and thru-hole termination method, it ensures secure and reliable connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing superior conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power requirements. Its full bellow contact type and right-angle orientation optimize space utilization. The connector's tail length of 3.18mm and compact dimensions of 10.95mm height and 8.38mm width allow for efficient PCB integration. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, it meets the demands of diverse environments. Termination plating in matte tin ensures long-lasting performance. Ideal for board-to-board and card edge connections, the ABC12DRAI is a reliable solution for your connectivity needs. (Character count: 1001)