ABC12DRAN-S734

Heilind Number:SULABC12DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC12DRAN-S734

Detailed Description

Introducing the ABC12DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3 A and voltage capability of 700 VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector offers two rows of 24 positions each, with a pitch of 2.54 mm, allowing for efficient PCB integration. Its right-angle orientation and no mounting requirement make it versatile for various board layouts. The contact material of Beryllium Copper with gold plating guarantees low contact resistance and high durability. With an operating temperature range of -65 to 150 °C, it is ideal for both standard and extreme operating conditions. The connector's compact dimensions of 10.95 mm height and 8.38 mm width, along with a tail length of 3.18 mm, facilitate space-saving designs. Terminated via through-hole mounting with matte tin plating, it ensures secure and stable connections. Suitable for use in aerospace, defense, and industrial applications, the ABC12DRAN-S734 is a reliable solution for your connectivity needs.