ABC12DRAN-S93

Heilind Number:SULABC12DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC12DRAN-S93

Detailed Description

Introducing the ABC12DRAN-S93, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, dual-row design with 24 positions, and right-angle orientation offer versatility in PCB layouts. Gold-plated Beryllium Copper contacts with a full bellow design guarantee low contact resistance and long-term durability. With a pitch of 2.54mm (.1in), termination method through hole, and matte tin plating, it provides easy and secure installation. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ABC12DRAN-S93 for superior board-to-board connectivity.