ABC12DRAN

Heilind Number:SULABC12DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRAN

Detailed Description

The ABC12DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and two rows of 24 positions make it versatile for various PCB configurations. The contact material is Gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and thru-hole termination, it facilitates easy installation on circuit boards. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in extreme conditions. The connector has a compact size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, making it ideal for space-constrained designs. Its matte tin termination plating ensures solderability and durability. Overall, the ABC12DRAN is a reliable and high-quality connector for critical electronic systems.