ABC12DRAS-S93

Heilind Number:SULABC12DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC12DRAS-S93

Detailed Description

Introducing the ABC12DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 24 positions across 2 rows, it offers ample connectivity options. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for harsh environments. The full bellow contact type and matte tin termination plating further enhance its performance. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. Ideal for aerospace, defense, and industrial applications, the ABC12DRAS-S93 is a reliable solution for your connectivity needs.