ABC12DREH-S13

Heilind Number:SULABC12DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DREH-S13

Detailed Description

Introducing the ABC12DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The female connector with two rows and 24 positions, terminated through a card extender method, offers versatile connectivity options. Its gold-plated Beryllium Copper contacts guarantee excellent signal transmission efficiency. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of environments. Its clearance hole mount type and straddle orientation make installation easy and secure. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. The Matte Tin termination plating ensures durability and corrosion resistance. Whether for aerospace, military, or industrial applications, the ABC12DREH-S13 is the perfect choice for reliable and high-speed board-to-board connections.