ABC12DREH-S93

Heilind Number:SULABC12DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DREH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DREH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DREH-S93

Detailed Description

Introducing SKU ABC12DREH-S93 - a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and efficient design, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. The female gender, two rows, and clearance hole mount type make for easy and secure installation. Termination via eyelets guarantees a strong connection, while the Beryllium Copper contacts with gold plating deliver excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The full bellow contact type and straight orientation, along with 24 positions, offer versatility in connectivity. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable space on PCBs. The matte tin termination plating ensures corrosion resistance. Whether for aerospace, automotive, or industrial applications, the ABC12DREHS93 is a reliable choice.