ABC12DREH

Heilind Number:SULABC12DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DREH

Detailed Description

Introducing the ABC12DREH, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 3A amperage and 700VAC voltage rating, it's suitable for power and signal transmission. The female connector has two rows and a clearance hole mount type, with eyelet termination for secure connections. Each contact is made of Beryllium Copper with gold plating, guaranteeing excellent conductivity. The 2.54mm pitch and 24 positions offer versatility in PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it space-efficient. Matte Tin termination plating ensures long-term reliability. The ABC12DREH is perfect for hi-rel applications in aerospace, defense, and industrial electronics.