ABC12DREI-S93

Heilind Number:SULABC12DREI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DREI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DREI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DREI-S93

Detailed Description

Introducing the ABC12DREI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The dual-row design with 24 positions offers ample connectivity options, while the threaded mount type and eyelet termination method provide secure installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, and the full bellow contact type allows for optimal signal transmission. Operating within a wide temperature range of -65 to 150 °C, this connector is ideal for use in various industries. With its compact dimensions and high-quality construction, the ABC12DREI-S93 is the perfect choice for your connectivity needs.