ABC12DREI

Heilind Number:SULABC12DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DREI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DREI

Detailed Description

The ABC12DREI connector offers reliable power and signal transmission with its PPS and Beryllium Copper construction. Featuring a 2-row design and a threaded mount type, it ensures secure connectivity in various applications. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it can handle high-power requirements with ease. Its full bellow contact type and straight orientation further enhance its performance. This connector, with 24 positions and a tail length of 5.72mm, is suitable for board-to-board and card edge connections. Operating in a wide temperature range from -65 to 150°C, it is reliable in harsh environments. The termination plating with matte tin ensures long-term stability. Perfect for demanding PCB applications, the ABC12DREI is a top choice for engineers seeking high-quality connectors.