ABC12DREN-S13

Heilind Number:SULABC12DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DREN-S13

Detailed Description

Introducing the ABC12DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and reliable connections. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance its stability. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. The termination method of card extender and termination plating of matte tin offer easy and efficient installation. With 24 positions and a tail length of 5.33mm, it provides ample connectivity options. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Trust the ABC12DRENS13 for seamless and robust PCB connections.