ABC12DREN-S93

Heilind Number:SULABC12DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC12DREN-S93

Detailed Description

Introducing the ABC12DREN-S93, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm and 24 positions spread across 2 rows, this connector ensures efficient and reliable board-to-board or card edge connections. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The contact material is gold-plated for optimal signal transmission, while the termination method utilizes eyelets for secure attachment. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it easy to integrate into designs. Trust the ABC12DREN-S93 for your connectivity needs in aerospace, defense, and other critical industries.