ABC12DREN

Heilind Number:SULABC12DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DREN

Detailed Description

Introducing ABC12DREN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and reliability. The female connector with two rows and eyelet termination method offers easy and secure installation. With a contact material of Beryllium Copper and gold plating, it guarantees optimal conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards. The straight orientation and compact dimensions make it suitable for space-constrained environments. With 24 positions and a pitch of 2.54mm, it facilitates seamless connectivity. The connector is RoHS compliant and operates efficiently in a wide temperature range from -65 to 150°C. Trust in the ABC12DREN for your critical electronic connections.