ABC12DRES-S13

Heilind Number:SULABC12DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRES-S13

Detailed Description

The ABC12DRESS13 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The connector is specifically designed for female gender with two rows, allowing for efficient mating. Its side hole mount type and card extender termination method make installation easy. The contact material of Beryllium Copper and full bellow contact type ensure optimal signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, with a temperature range of -65 to 150°C, it is suitable for a wide range of environments. With 24 positions and a pitch of 2.54mm, it allows for high-density connections. The connector's straddle orientation and tail length of 5.33mm provide versatility in installation. Perfect for hi-rel applications, the ABC12DRESS13 is a reliable solution for your PCB connectivity needs.