ABC12DRES-S93

Heilind Number:SULABC12DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC12DRES-S93

Detailed Description

Introducing the ABC12DRES-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring robustness and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender and straight orientation, along with two rows of 24 positions, make it versatile for various connectivity needs. Gold-plated Beryllium Copper contacts and full bellow design offer superior conductivity and durability. The side-hole mount and eyelet termination method provide secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring at 10.95mm in height and 8.38mm in width, with a pitch of 2.54mm, it offers a compact yet functional solution. With matte tin termination plating, it ensures long-term reliability. The ABC12DRES-S93 is a must-have component for professionals in the aerospace, defense, and industrial sectors, guaranteeing top-notch performance in critical systems. Upgrade your connectivity setup with this exceptional connector.