ABC12DRES

Heilind Number:SULABC12DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRES

Detailed Description

Introducing the ABC12DRES, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a unique combination of PPS and Beryllium Copper construction, ensures exceptional durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The contact material, gold-plated Beryllium Copper, offers superior signal integrity. Its side-hole mount type and eyelet termination method provide secure and efficient assembly. With two rows and 24 positions, it facilitates complex PCB connections. The connector's straight orientation and full bellow contact type further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. The connector's matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the ABC12DRES is a top choice for engineers seeking reliable connectivity solutions.