ABC12DRMD-S273

Heilind Number:SULABC12DRMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRMD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRMD-S273
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC12DRMD-S273

Detailed Description

This PCB connector, SKU ABC12DRMD-S273, features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. The female connector has two rows with 24 positions, offering ample connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The gold-plated Beryllium Copper contacts ensure excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh conditions. With its straight orientation and loop bellow contact type, it provides secure and stable connections. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Featuring matte tin termination plating, it complies with industry standards for RoHS. Perfect for board-to-board and card edge applications, this connector is a reliable solution for your connectivity needs.