ABC12DRMD-S288

Heilind Number:SULABC12DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRMD-S288

Detailed Description

The ABC12DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and two rows of 24 positions each, it offers ample connectivity options. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating ensures durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its card extender termination method and loop bellow contact type make it easy to install and maintain. Perfect for use in telecommunications, aerospace, and other hi-rel industries, the ABC12DRMD-S288 is a reliable and efficient connectivity solution.