ABC12DRMD

Heilind Number:SULABC12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRMD

Detailed Description

Introducing the ABC12DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connectivity. With a termination method of wire wrap and contact material of beryllium copper plated with gold, it guarantees optimal signal transmission. The loop bellow contact type and straight orientation further enhance its functionality, while the 24 positions and 700 VAC voltage rating make it suitable for a wide range of setups. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is built to withstand harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ABC12DRMD for efficient and durable PCB connections.