ABC12DRMH-S288

Heilind Number:SULABC12DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRMH-S288

Detailed Description

Introducing the ABC12DRMH-S288, a high-performance female connector meticulously designed for precision connectivity in electronic devices. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures durability and reliability in demanding applications. Boasting a contact plating of gold and termination plating of Matte Tin, it guarantees excellent conductivity and resistance to corrosion. The 2.54mm pitch and 24 positions offer ample connectivity options, while the 700VAC voltage rating makes it suitable for various power requirements. Its unique loop bellow contact type and straddle orientation provide secure and stable connections. Perfect for board-to-board and card edge applications, this connector is a must-have for any project requiring high-quality interconnect solutions. Operating flawlessly in a wide temperature range from -65 to 150°C, it is built to withstand harsh environmental conditions. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet efficient design. Trust in the ABC12DRMHS288 for superior performance in your electronic assemblies.