ABC12DRMI-S288

Heilind Number:SULABC12DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRMI-S288

Detailed Description

The ABC12DRMI-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity. Featuring PPS and Beryllium Copper construction, this female connector ensures durability and excellent performance. With a maximum amperage of 3A and voltage rating of 700VAC, it is suitable for a wide range of applications. The threaded mount type and card extender termination method allow for secure and easy installation. Its 24 positions, 2 rows, and loop bellow contact type provide versatile connectivity options. Gold-plated contacts and matte tin termination plating offer optimal conductivity. Operating in a temperature range of -65 to 150°C, this connector is suitable for harsh environments. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. The ABC12DRMI-S288 complies with strict quality standards, making it a reliable choice for your PCB connection needs.