ABC12DRMI

Heilind Number:SULABC12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRMI

Detailed Description

Introducing the ABC12DRMI, a high-performance board-to-board connector designed for precision applications. Made from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. Featuring two rows of 24 gold-plated contacts, it offers seamless connectivity with a pitch of 2.54mm. The threaded mount type and wire wrap termination method provide secure attachment and easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Its straight orientation and loop bellow contact type further enhance its versatility. The Matte Tin termination plating adds to its longevity. With a compact size of 9.4mm width and 15.49mm height, the ABC12DRMI is ideal for space-constrained PCB layouts. Meeting stringent quality standards, it is the perfect choice for demanding applications in industries such as aerospace, telecommunications, and medical equipment.