ABC12DRMN-S273

Heilind Number:SULABC12DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRMN-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRMN-S273

Detailed Description

Introducing the ABC12DRMN-S273, a high-performance PCB connector designed for durability and reliability in demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring optimal conductivity and longevity. The 24-position female connector, with two rows, offers seamless connectivity in your circuitry. Its contact material of Beryllium Copper with Gold plating guarantees excellent signal transmission while maintaining corrosion resistance. The wire wrap termination method and loop bellow contact type provide secure and stable connections. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, this connector meets stringent performance standards. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for use in various industries. The matte tin termination plating adds to its durability. With a compact design, measuring only 9.4mm in width and 15.49mm in height, the ABC12DRMN-S273 is perfect for space-constrained PCB layouts. Whether in aerospace, defense, or telecommunications, this connector ensures seamless board-to-board connections and is a reliable choice for your high-reliability applications.