ABC12DRMN-S288

Heilind Number:SULABC12DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRMN-S288

Detailed Description

Introducing the ABC12DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and loop bellow contact type make it versatile for various circuit configurations. Gold-plated contacts guarantee excellent signal integrity, while the matte tin termination plating ensures durability. Operating temperature range of -65 to 150°C allows for use in extreme conditions. With 24 positions and a straddle orientation, it offers ample connectivity options. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Tailored for high-reliability applications, the ABC12DRMN-S288 is the perfect choice for critical electronic systems.