ABC12DRMS-S288

Heilind Number:SULABC12DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRMS-S288

Detailed Description

The ABC12DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is perfect for power and signal transmission. The female gender, side-hole mount type, and card extender termination method make it versatile for various setups. Its 24 positions with a pitch of 2.54mm allow for efficient data transfer. The loop bellow contact type and gold plating guarantee reliable conductivity. Operating in a wide temperature range from -65 to 150°C, it suits both industrial and aerospace uses. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, facilitates space-saving in PCB layouts. Terminated with matte tin, it ensures durable performance. Overall, the ABC12DRMS-S288 is a top choice for engineers seeking high-quality connectors for mission-critical systems.