| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC12DRMT-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC12DRMT-S273 |
ABC12DRMT-S273
| Heilind Number: | SULABC12DRMT-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC12DRMT-S273 |
| ECAD Model: |
Specifications
Detailed Description
This PPS and Beryllium Copper female connector features a durable construction for reliable performance. With a 3A amperage and 700VAC voltage rating, it ensures safe and efficient power transmission. The threaded mount type and wire wrap termination method offer secure installation. Its 24 positions and 2.54mm pitch make it ideal for high-density applications. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With a straight orientation and loop bellow contact type, it provides easy and stable connections. The matte tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, this connector is a reliable choice for your PCB assembly needs. ( ABC12DRMT-S273)

