ABC12DRMT-S288

Heilind Number:SULABC12DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRMT-S288

Detailed Description

Introducing the ABC12DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a 700VAC voltage rating, it guarantees efficient power transmission. The female gender, two rows of contacts, and threaded mount type offer easy installation and secure connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it ensures optimal signal integrity. The 2.54mm pitch, loop bellow contact type, and straddle orientation make it suitable for various PCB layouts. With 24 positions and a tail length of 13.84mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Terminated with matte tin plating, it offers reliable performance over time. Classified under the hi-rel category, this connector meets stringent quality standards, making it the perfect choice for mission-critical applications. Upgrade your connectivity solutions with the ABC12DRMTS288.