ABC12DRMT-S664

Heilind Number:SULABC12DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRMT-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRMT-S664

Detailed Description

The ABC12DRMT-S664 is a high-performance female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it guarantees durability and reliable conductivity. With a 3A amperage rating and a voltage tolerance of 700VAC, it ensures safe and efficient power transmission. This threaded mount connector, with wire wrap termination method, offers secure and stable connectivity. Its 24 contact positions, arranged in 2 rows with a 2.54mm pitch, provide ample room for multiple connections. The Beryllium Copper contacts with gold plating ensure low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm, connector height of 15.49mm, and width of 11.94mm, it offers easy installation on PCB boards. Certified for RoHS compliance, it meets international standards for environmental safety. Perfect for board-to-board and card edge connections in various industries, this connector, designated as ABC12DRMTS664, is a top choice for professionals seeking premium quality and performance.