ABC12DRMZ-S273

Heilind Number:SULABC12DRMZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRMZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRMZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC12DRMZ-S273

Detailed Description

The ABC12DRMZ-S273 connector features a robust construction, combining PPS and Beryllium Copper for enhanced durability. With a current rating of 3A and a voltage of 700VAC, it ensures reliable power transmission. This female connector offers two rows of 24 positions each, making it ideal for high-density applications. The side hole mount type and wire wrap termination method provide secure and efficient connectivity. Its contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for demanding environments. The Loop Bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it is space-efficient. Designed for board-to-board PCB connections, card edge connectors, and other applications, the ABC12DRMZ-S273 is a reliable choice for your connectivity needs.