ABC12DRMZ

Heilind Number:SULABC12DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRMZ

Detailed Description

The ABC12DRMZ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission. The female gender, 2 rows of 24 positions, and side hole mount type make it versatile for various PCB layouts. Its wire wrap termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for both standard and extreme conditions. With a pitch of 2.54mm, it provides precise alignment on the PCB. The straight orientation and loop bellow contact type further enhance its usability. Additionally, the matte tin termination plating ensures durability and corrosion resistance. In summary, the ABC12DRMZ is a top-of-the-line connector that combines high performance, durability, and versatility, making it ideal for critical electronic systems.