ABC12DRSD-S288

Heilind Number:SULABC12DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRSD-S288

Detailed Description

Introducing the ABC12DRSD-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction of PPS & Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a low 3A amperage rating and 700 VAC voltage capability, it offers safe and efficient power transmission. Its female gender, 2 rows, and clearance hole mount type make it versatile for various circuit board configurations. The termination method using a card extender and loop bellow contact type guarantees secure connections. Gold-plated contacts and matte tin plating ensure excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial settings. With 24 positions and a compact design measuring .61 inches in height and 9.4mm in width, it optimizes PCB space while facilitating intricate connections. Trust the ABC12DRSD-S288 for high-reliability performance in your electronic designs.