ABC12DRSD-S328

Heilind Number:SULABC12DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRSD-S328

Detailed Description

The ABC12DRSD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. The female connector has two rows with 24 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating with matte tin ensures secure connections. Overall, the ABC12DRSDS328 is a reliable and high-quality connector for critical PCB interconnections.