ABC12DRSH

Heilind Number:SULABC12DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRSH

Detailed Description

Introducing the ABC12DRSH, a high-performance board-to-board PCB connector meticulously engineered for optimal power and signal transmission. This connector, featuring two rows and 24 female contacts, boasts PPS and Beryllium Copper construction, guaranteeing durability and reliability. With a low 2.54mm pitch and gold contact plating, it ensures seamless connectivity in demanding applications. The contact type, Loop Bellow, along with its straight orientation, offers efficient signal transfer. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for various industrial environments. Its clearance hole mount and thru-hole termination method, with matte tin plating, provide easy and secure installation onto PCBs. Compact in size with dimensions of 9.4mm width and 15.49mm height, the ABC12DRSH is ideal for space-constrained designs. Whether in aerospace, telecommunications, or other industries, this connector is a perfect choice for high-reliability applications.