ABC12DRSI-S288

Heilind Number:SULABC12DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRSI-S288

Detailed Description

Introducing our ABC12DRSI-S288 Board To Board PCB Connector, featuring PPS & Beryllium Copper construction for enhanced durability and conductivity. With a contact plating of Gold, this connector ensures reliable signal transmission, suitable for high-performance applications. The female gender, 2 rows, and threaded mount type offer secure connections on your PCB. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The 24 positions, along with Loop Bellow contact type, guarantee efficient connectivity. Designed for versatility, it has a termination method of Card Extender and termination plating of Matte Tin, with an operating temperature range of -65 to 150 °C. With a compact size of .61 in height and 9.4mm width, this connector is ideal for space-constrained environments. Whether in aerospace, telecommunications, or industrial applications, trust the ABC12DRSIS288 for premium quality.