ABC12DRSI

Heilind Number:SULABC12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRSI

Detailed Description

Introducing the ABC12DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 24-position, female connector with two rows and a pitch of 2.54mm offers ample connectivity options. Contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. Operating smoothly in temperatures ranging from -65 to 150°C, and with a threaded mount type and thru-hole termination method, it offers easy and secure installation. The straight orientation and loop bellow contact type further enhance its versatility. Matte Tin termination plating adds to its durability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. The ABC12DRSI is an essential component for industrial and electronic applications, ensuring optimal performance and longevity.