ABC12DRSN-S273

Heilind Number:SULABC12DRSN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRSN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRSN-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULABC12DRSN-S273

Detailed Description

Introducing the ABC12DRSN-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it provides secure power transmission. The female gender, two rows, and straight orientation make for easy and efficient connections. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Meeting stringent operating temperature requirements from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial electronics. With 24 positions and a 2.54mm pitch, it offers versatile connectivity options. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained PCB layouts. Trust the ABC12DRSN-S273 for seamless and robust board-to-board connections.