| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC12DRSN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULABC12DRSN-S288 |
ABC12DRSN-S288
| Heilind Number: | SULABC12DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC12DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
ABC12DRSN-S288 features a robust construction, combining PPS and Beryllium Copper for enhanced durability. This female connector, designed for two rows of 24 positions each, offers a secure and reliable connection. With a termination method of Card Extender and contact material of Beryllium Copper plated with Gold, it ensures optimal conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is ideal for high-performance systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Meeting industry standards for Board to Board and Card Edge connections, this product guarantees quality and performance.

