ABC12DRSN

Heilind Number:SULABC12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRSN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRSN

Detailed Description

Introducing the ABC12DRSN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a robust combination of PPS and Beryllium Copper, this connector guarantees unparalleled durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission in demanding environments. Featuring a female gender and 24 gold-plated contact positions in a straight orientation, it offers seamless connectivity with optimal signal integrity. The loop bellow contact type and thru-hole termination method further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. Its compact size, measuring at just .61 inches in height and 9.4mm in width, makes it ideal for space-restricted installations. Trust the ABC12DRSN for efficient and secure board-to-board connections in your projects.