ABC12DRSS-S288

Heilind Number:SULABC12DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC12DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC12DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC12DRSS-S288

Detailed Description

ABC12DRSS-S288 features a robust design for high-reliability applications, boasting PPS and Beryllium Copper construction. With a current rating of 3A and voltage capability of 700VAC, this female connector ensures efficient power transmission. Its 2-row configuration and side hole mount type facilitate secure PCB connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees optimal signal integrity. The 24-position Loop Bellow contact type and straddle orientation offer versatile connectivity. Operating in extreme temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. The termination plating of matte tin enhances durability. This connector belongs to the hi-rel category, meeting stringent reliability standards. Meet your demanding board-to-board and card edge connection needs with the ABC12DRSS-S288.